Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDV164130
Newark Part No.66W6879
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F and PIC18F
Core ArchitecturePIC
Core Sub-ArchitecturePIC16, PIC18
Silicon Core NumberPIC16F1829
Kit ContentsDemo Board PIC16F1829, PICkit 3 Programmer, USB Cable, PIC16F1829 & PIC18F14K22 IC Samples
Product Range-
SVHCTo Be Advised
Product Overview
The PICkit™ 3 Starter Kit is an update to the PICkit™ 2 Starter Kit. Modifications to the previous Starter Kit (DM164120) were made so that the full functionality of the code can be debugged without the need of a debug header. The software has also been rewritten to accommodate new technologies. The Starter Kit contains one assembled board with area for prototyping circuits. The assembled board is populated with the PIC16F1829-I/P. It also ships with a sample of PIC18F14K22-I/P (20-pin) MCU.
- Features:
- Software is in both the "C" and assembler language
- Extension of the number of lessons and modules covered
- MPLAB® X support as well as the older MPLAB® 8
- New PIC16 enhanced mid-range and PIC18 routines
- Uses the universal XC8 compiler
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F and PIC18F
Core Sub-Architecture
PIC16, PIC18
Kit Contents
Demo Board PIC16F1829, PICkit 3 Programmer, USB Cable, PIC16F1829 & PIC18F14K22 IC Samples
SVHC
To Be Advised
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F1829
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
