Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV128GM002-I/SS
Newark Part No.25AJ0790
Product RangedsPIC33EV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $5.670 |
| 25+ | $5.240 |
| 94+ | $4.830 |
| 141+ | $4.280 |
| 517+ | $3.880 |
| 1034+ | $3.450 |
| 2538+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV128GM002-I/SS
Newark Part No.25AJ0790
Product RangedsPIC33EV Series
Product RangedsPIC33EV Series
Core Frequency-
Flash Memory Size128KB
No. of I/O's21I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage5V
DSC Case StyleSSOP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33EV Series
Flash Memory Size
128KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
SSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Core Frequency
-
No. of I/O's
21I/O's
Core Supply Voltage
5V
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
