Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK1024MP706-E/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK4707
Product RangedsPIC33C Series
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $8.350 |
| 25+ | $6.920 |
| 50+ | $6.210 |
| 100+ | $5.730 |
| 250+ | $5.350 |
| 500+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK1024MP706-E/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK4707
Product RangedsPIC33C Series
Product RangedsPIC33C Series
Core Frequency100MHz
Flash Memory Size1MB
No. of I/O's-
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
Core Supply Voltage-
DSC Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33C Series
Flash Memory Size
1MB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
100MHz
No. of I/O's
-
Core Supply Voltage
-
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
