Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK128MC102-I/M7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM0866
Product RangedsPIC33A Series
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.680 |
| 100+ | $2.340 |
| 500+ | $2.200 |
| 1000+ | $1.910 |
| 2500+ | $1.600 |
| 10000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK128MC102-I/M7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM0866
Product RangedsPIC33A Series
Product RangedsPIC33A Series
Core Frequency200MHz
Flash Memory Size128KB
No. of I/O's19I/O's
Embedded Interface TypeCLC, I2C, I2S, QEI, SPI, UART
Core Supply Voltage1.1V
DSC Case StyleWFVQFN-EP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33A Series
Flash Memory Size
128KB
Embedded Interface Type
CLC, I2C, I2S, QEI, SPI, UART
DSC Case Style
WFVQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
200MHz
No. of I/O's
19I/O's
Core Supply Voltage
1.1V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DSPIC33AK128MC102-I/M7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
