Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDN2540N8-GCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel41AH8390RL
Cut Tape41AH8390
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.890 |
| 100+ | $0.887 |
| 250+ | $0.869 |
| 500+ | $0.852 |
| 1000+ | $0.834 |
| 2500+ | $0.816 |
| 5000+ | $0.798 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDN2540N8-GCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel41AH8390RL
Cut Tape41AH8390
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id170mA
On Resistance Rds(on)17ohm
Drain Source On State Resistance17ohm
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Rds(on) Test Voltage0V
Power Dissipation Pd1.6W
Gate Source Threshold Voltage Max-
Power Dissipation1.6W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
400V
On Resistance Rds(on)
17ohm
Transistor Case Style
SOT-89
Rds(on) Test Voltage
0V
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
170mA
Drain Source On State Resistance
17ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DN2540N8-G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
