Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM330029Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.01AH3424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.900 |
Price for:Each
Minimum: 1
Multiple: 1
$169.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330029Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.01AH3424
Silicon ManufacturerMicrochip
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypeDigital Power Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDigital Power Development Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Digital power development board
- Demonstration board provides user a flexible measurement platform for dsPIC33’s DP PIMs
- DP PIM modules can be inserted into mating socket in middle of the digital power development board
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Digital Power Controller
Core Sub-Architecture
-
Kit Contents
Digital Power Development Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DM330029
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
