Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM330017-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH2947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.370 |
Price for:Each
Minimum: 1
Multiple: 1
$225.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330017-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH2947
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC33CK256MPxxx
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK256MP505-I/PT
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- dsPIC33C digital power starter kit
- Introduces and demonstrate capabilities and features of Microchip's SMPS families of devices
- dsPIC33CK single core digital signal controller (DSC)
- Buck and boost converter stage
- PICkit™ on-board (PKOB) programmer/debugger circuit
- USB/UART hub and bridge
- Temperature sensor, 2x16 character LCD
- Reset push button, user push button
- Loads control push buttons
Contents
dsPIC33C digital power starter kit board, 9V power supply, USB cable.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC33CK256MPxxx
Core Sub-Architecture
dsPIC33
Kit Contents
Digital Power Starter Kit Board dsPIC33CK256MP505-I/PT, 9V Power Supply, USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK256MP505-I/PT
Product Range
-
Technical Docs (1)
Alternatives for DM330017-3
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
