Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM320209Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.33AH3916
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $98.990 |
Price for:Each
Minimum: 2
Multiple: 2
$197.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320209Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.33AH3916
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitectureMIPS
Core Sub-ArchitectureWarrior M-Class
Silicon Core NumberPIC32MZ2048EFM144
Kit ContentsCuriosity Dev Board PIC32MZ2048EFM144
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
Warrior M-Class
Kit Contents
Curiosity Dev Board PIC32MZ2048EFM144
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
MIPS
Silicon Core Number
PIC32MZ2048EFM144
Product Range
-
Technical Docs (1)
Alternatives for DM320209
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
