Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $290.840 |
Price for:Each
Minimum: 1
Multiple: 1
$290.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320114
Newark Part No.71AC1400
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMA5
Core ArchitectureARM
Core Sub-ArchitectureCortex-A5
Silicon Core NumberSAMA5D36
Kit ContentsEthernet Development System Board SAMA5D3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SAMA5D3 Ethernet Development System board (EDS) board is an MPU-based platform for evaluating Ethernet switch and PHY products.
- Compatible switch, PHY EVB connect to EDS board via either an RGMII connector or an RMII connector
- Connect to a variety of Ethernet switch and PHY daughter cards
- SAMA5D3 processor with external memory
- ECC508 security encoder
- Pre-installed Linux and Ethernet drivers
- Board is built around a Cortex®-A5-based processor on-board SDRAM and flash memory
- Feature 2 Ethernet MACs, 3 USB ports, SD card slot and serial UART interface
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMA5
Core Sub-Architecture
Cortex-A5
Kit Contents
Ethernet Development System Board SAMA5D3
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMA5D36
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
