New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    DM320006-C

                                                                                                    Starter Board, PIC32MZ EC Ethernet PHY, LAN8740 Ethernet PHY Daughter Board, USB/RJ45 CAT5

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM320006-C
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM320006-C
                                                                                                    Newark Part No.19X8474
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM320006-C
                                                                                                    Newark Part No.19X8474
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeCommunication
                                                                                                    Application Sub TypeEthernet PHY
                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberPIC32MZ2048ECM144
                                                                                                    Product Range-
                                                                                                    Kit ContentsStarter Board PIC32MZ EC, LAN8740 Ethernet PHY Daughter Board, USB/RJ45 CAT5 Cables
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The DM320006-C is a PIC32MZ embedded connectivity starter kit with crypto engine. It provides the easiest and lowest cost method to experience the high performance and advanced peripherals integrated in the PIC32MZ embedded connectivity MCUs. The DM320006-C features PIC32MZ2048ECM144 with onboard crypto engine that reduces software overhead of actions such as encryption, decryption and authentication. This starter kit features a socket that can accommodate various 10/100 Ethernet transceiver (RJ45) plug in connectors for prototyping and development. The PIC32MZ EC starter kit is compatible with LAN8720A PHY daughter board (AC320004-3) and LAN9303 PHY switch daughter board (AC320004-4) and it can also be used with Multimedia Expansion Board II.

                                                                                                    • Onboard PIC32MZ2048ECM144 with 200MHz, 2MB flash and 512KB RAM with crypto engine
                                                                                                    • Features energy efficient Ethernet (IEEE 802.3az) and wake on LAN functionality
                                                                                                    • Integrated debugger/programmer
                                                                                                    • USB type A receptacle connectivity
                                                                                                    • Three push button switches for user defined inputs
                                                                                                    • CAN 2.0b and Hi speed USB 2.0 host/device/dual role/OTG
                                                                                                    • External 4GB SQI memory
                                                                                                    • USB connectivity for onboard debugger communications
                                                                                                    • Two green LEDs for power and debug indications
                                                                                                    • Daughter board connectors for flexible Ethernet PHY options

                                                                                                    Applications

                                                                                                    Security

                                                                                                    Contents

                                                                                                    PIC32MZ EC starter Kit board with crypto engine, PHY daughter board, Ethernet patch cord, Two USB cables (a standard A to micro B and a standard A to mini B).

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Communication

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Application Sub Type

                                                                                                    Ethernet PHY

                                                                                                    Silicon Core Number

                                                                                                    PIC32MZ2048ECM144

                                                                                                    Kit Contents

                                                                                                    Starter Board PIC32MZ EC, LAN8740 Ethernet PHY Daughter Board, USB/RJ45 CAT5 Cables

                                                                                                    Technical Docs (5)

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.