Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM182028Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AH7915
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM182028Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AH7915
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxK42
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F47K42
Kit ContentsCuriosity Nano Evaluation Board PIC18F47K42, 2x 1x24 Pin Header Strips
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxK42
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Evaluation Board PIC18F47K42, 2x 1x24 Pin Header Strips
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F47K42
Product Range
-
Alternatives for DM182028
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
