Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM182028Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.23AH3135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $9.990 |
Price for:Each
Minimum: 12
Multiple: 12
$119.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM182028Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.23AH3135
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxK42
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F47K42
Kit ContentsCuriosity Nano Evaluation Board PIC18F47K42
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PIC18F47K42 curiosity nano evaluation kit
- PIC18F47K42 microcontroller
- On-board debugger
- USB powered
- Adjustable target voltage
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxK42
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Evaluation Board PIC18F47K42
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F47K42
Product Range
-
Technical Docs (1)
Alternatives for DM182028
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
