Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM164147Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC4076
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.030 |
Price for:Each
Minimum: 1
Multiple: 1
$139.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164147Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC4076
Silicon ManufacturerMicrochip
Silicon Core NumberPIC16F1779
Kit Application TypePower Management
Application Sub TypeSMPS
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Family NamePIC16F17xx
Kit ContentsCIP Hybrid Power Starter Kit PIC16F1779
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Core Architecture
PIC
Silicon Family Name
PIC16F17xx
Product Range
-
Silicon Core Number
PIC16F1779
Application Sub Type
SMPS
Core Sub-Architecture
PIC16
Kit Contents
CIP Hybrid Power Starter Kit PIC16F1779
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
