Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCAP1114-1-EZK-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel69W8198
Cut Tape41AH8388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.280 | $6,400.00 |
| Total Price | $6,400.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCAP1114-1-EZK-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel69W8198
Cut Tape41AH8388
Technical Datasheet
IC Interface TypeI2C, SMBus
No. of Channels11Channels
Output InterfaceI2C, SMBus
Supply Voltage Min3V
Sensor Case StyleQFN
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Interface Type
I2C, SMBus
Output Interface
I2C, SMBus
Sensor Case Style
QFN
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
No. of Channels
11Channels
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for CAP1114-1-EZK-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
