Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR64DU28-I/STX
Newark Part No.11AN0436
Product RangeAVR-DU Family AVR64DU Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.600 |
| 25+ | $2.440 |
| 50+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR64DU28-I/STX
Newark Part No.11AN0436
Product RangeAVR-DU Family AVR64DU Series Microcontrollers
Product RangeAVR-DU Family AVR64DU Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size64KB
No. of Pins28Pins
IC Case / PackageVQFN-EP
No. of I/O's20I/O's
InterfacesI2C, TWI, SPI, USART, USB
RAM Memory Size8KB
ADC Channels17Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DU
MCU SeriesAVR64DU
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-DU Family AVR64DU Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
28Pins
No. of I/O's
20I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DU
Qualification
-
Device Core
AVR
Program Memory Size
64KB
IC Case / Package
VQFN-EP
Interfaces
I2C, TWI, SPI, USART, USB
ADC Channels
17Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR64DU
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
