Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR32EB28-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0428
Product RangeAVR-EB Family AVR32EB Series Microcontrollers
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.210 |
| 25+ | $2.170 |
| 50+ | $2.120 |
| 100+ | $2.080 |
| 250+ | $2.030 |
| 500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR32EB28-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0428
Product RangeAVR-EB Family AVR32EB Series Microcontrollers
Product RangeAVR-EB Family AVR32EB Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSPDIP
No. of I/O's23I/O's
InterfacesI2C, TWI, SPI, USART
RAM Memory Size3KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR-EB
MCU SeriesAVR32EB
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-EB Family AVR32EB Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
28Pins
No. of I/O's
23I/O's
RAM Memory Size
3KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-EB
Qualification
-
Device Core
AVR
Program Memory Size
32KB
IC Case / Package
SPDIP
Interfaces
I2C, TWI, SPI, USART
ADC Channels
20Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
AVR32EB
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
