Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR32DU20-I/REBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN0426
Product RangeAVR-DU Family AVR32DU Series Microcontrollers
Your Part Number
973 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.060 |
| 100+ | $0.992 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR32DU20-I/REBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN0426
Product RangeAVR-DU Family AVR32DU Series Microcontrollers
Product RangeAVR-DU Family AVR32DU Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins20Pins
IC Case / PackageVQFN-EP
No. of I/O's14I/O's
InterfacesI2C, TWI, SPI, USART, USB
RAM Memory Size4KB
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DU
MCU SeriesAVR32DU
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-DU Family AVR32DU Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
20Pins
No. of I/O's
14I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DU
Qualification
-
Device Core
AVR
Program Memory Size
32KB
IC Case / Package
VQFN-EP
Interfaces
I2C, TWI, SPI, USART, USB
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR32DU
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
