Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR16EB20-I/REBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0423
Product RangeAVR-EB Family AVR16EB Series Microcontrollers
Your Part Number
1,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.794 |
| 100+ | $0.778 |
| 500+ | $0.762 |
| 1000+ | $0.746 |
| 2500+ | $0.730 |
| 5000+ | $0.715 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR16EB20-I/REBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0423
Product RangeAVR-EB Family AVR16EB Series Microcontrollers
Product RangeAVR-EB Family AVR16EB Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageVQFN-EP
No. of I/O's17I/O's
InterfacesI2C, TWI, SPI, USART
RAM Memory Size2KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-EB
MCU SeriesAVR16EB
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-EB Family AVR16EB Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
17I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-EB
Qualification
-
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
VQFN-EP
Interfaces
I2C, TWI, SPI, USART
ADC Channels
14Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR16EB
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
