Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA64C3-AUCopy
Newark Part No.99AC8851
Product RangeAVR ATxmega Family ATxmega C Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA64C3-AUCopy
Newark Part No.99AC8851
Product RangeAVR ATxmega Family ATxmega C Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATxmega C Series Microcontrollers
CPU Speed32MHz
Device CoreAVR
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's50I/O's
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATxmega
MCU SeriesATxmega64
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATxmega Family ATxmega C Series Microcontrollers
Device Core
AVR
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
50I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AVR ATxmega
Qualification
-
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATxmega64
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
