Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATXMEGA16E5-M4UCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 15AC6288 |
| Product Range | AVR ATxmega Family ATXmega E Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.690 |
| 100+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATXMEGA16E5-M4UCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 15AC6288 |
| Product Range | AVR ATxmega Family ATXmega E Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATxmega Family ATXmega E Series Microcontrollers |
| Device Core | AVR |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 16KB |
| No. of Pins | 32Pins |
| MCU Case Style | QFN |
| IC Case / Package | QFN |
| No. of I/O's | 26I/O's |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 2KB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR ATxmega |
| MCU Series | ATxmega E |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR ATxmega Family ATXmega E Series Microcontrollers |
|---|---|
| CPU Speed | 32MHz |
| Program Memory Size | 16KB |
| MCU Case Style | QFN |
| No. of I/O's | 26I/O's |
| RAM Memory Size | 2KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | AVR ATxmega |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | AVR |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 32Pins |
| IC Case / Package | QFN |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.6V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ATxmega E |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
