Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMHA1E16A-XPROCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72AC4967
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.920 |
| 10+ | $113.260 |
| 25+ | $105.830 |
| 50+ | $102.120 |
| 100+ | $98.410 |
Price for:Each
Minimum: 1
Multiple: 1
$121.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMHA1E16A-XPROCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72AC4967
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM HA1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMHA1E16A
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM HA1
Core Sub-Architecture
Cortex-M0+
Kit Contents
XPlained Pro Evaluation Board ATSAMHA1E16A, Important Information Sheet
RoHS Phthalates Compliant
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMHA1E16A
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for ATSAMHA1E16A-XPRO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
