Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D27-WLSOM1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH7893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.110 |
| 5+ | $83.840 |
| 10+ | $80.530 |
| 25+ | $77.160 |
| 50+ | $76.540 |
| 100+ | $75.010 |
Price for:Each
Minimum: 1
Multiple: 1
$87.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D27-WLSOM1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH7893
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-A5
Silicon Core NumberSAMA5D27C-LD2G-CU
Silicon Family NameSAMA5D2
For Use WithMicrochip ATSAMA5D27-WLSOM1-EK1 Eval Kit
Kit ContentsEval Module SAMA5D27C-LD2G-CU
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-A5
Silicon Family Name
SAMA5D2
Kit Contents
Eval Module SAMA5D27C-LD2G-CU
SVHC
No SVHC (04-Feb-2026)
Core Architecture
ARM
Silicon Core Number
SAMA5D27C-LD2G-CU
For Use With
Microchip ATSAMA5D27-WLSOM1-EK1 Eval Kit
Product Range
-
Technical Docs (1)
Alternatives for ATSAMA5D27-WLSOM1
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
