Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA640-16CU
Newark Part No.68T3088
Product RangeAVR ATmega Family ATmega640 Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA640-16CU
Newark Part No.68T3088
Product RangeAVR ATmega Family ATmega640 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega640 Series Microcontrollers
Base NumberATmega
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins100Pins
MCU Case StylePBGA
IC Case / PackagePBGA
No. of I/O's86I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels16Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
MCU SeriesATmega256X
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AVR ATmega Family ATmega640 Series Microcontrollers
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
100Pins
IC Case / Package
PBGA
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
8KB
MCU Family
AVR ATmega
MCU Series
ATmega256X
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Base Number
ATmega
Device Core
AVR
Program Memory Size
64KB
MCU Case Style
PBGA
No. of I/O's
86I/O's
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate