Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA32U4-MURCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AC6078
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $6.930 |
| 100+ | $6.310 |
| 500+ | $5.870 |
| 1000+ | $5.480 |
| 2500+ | $4.600 |
| 10000+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA32U4-MURCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AC6078
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Base NumberATmega
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Device CoreAVR
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's26I/O's
Embedded Interface TypeI2C, SPI, UART, USART, USB
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size2.5KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega32
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATmega
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
44Pins
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART, USART, USB
RAM Memory Size
2.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Product Range
AVR ATmega Family ATmega32 Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
32KB
IC Case / Package
QFN
No. of I/O's
26I/O's
Interfaces
I2C, SPI, UART, USART, USB
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega32
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Alternatives for ATMEGA32U4-MUR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
