Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA325V-8AUCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 29AH3400 |
| Product Range | AVR ATmega Family ATmega325 Series Microcontrollers |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $7.660 |
| 100+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA325V-8AUCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 29AH3400 |
| Product Range | AVR ATmega Family ATmega325 Series Microcontrollers |
| Product Range | AVR ATmega Family ATmega325 Series Microcontrollers |
| Device Core | AVR |
| CPU Speed | 8MHz |
| Operating Frequency Max | 8MHz |
| Program Memory Size | 32KB |
| No. of Pins | 64Pins |
| MCU Case Style | TQFP |
| IC Case / Package | TQFP |
| No. of I/O's | 54I/O's |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 2KB |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR ATmega |
| MCU Series | ATmega325 |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR ATmega Family ATmega325 Series Microcontrollers |
|---|---|
| CPU Speed | 8MHz |
| Program Memory Size | 32KB |
| MCU Case Style | TQFP |
| No. of I/O's | 54I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 8Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ATmega325 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | AVR |
|---|---|
| Operating Frequency Max | 8MHz |
| No. of Pins | 64Pins |
| IC Case / Package | TQFP |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 2KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | AVR ATmega |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Alternatives for ATMEGA325V-8AU
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
