Print Page
ATMEGA325PV-10MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega325 Series Microcontrollers, AVR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA325PV-10MUCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 68T2907 |
| Product Range | AVR ATmega Family ATmega325 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 260+ | $5.050 |
Price for:Each
Minimum: 260
Multiple: 260
$1,313.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA325PV-10MUCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 68T2907 |
| Product Range | AVR ATmega Family ATmega325 Series Microcontrollers |
| Technical Datasheet | |
| Base Number | ATmega |
| Product Range | AVR ATmega Family ATmega325 Series Microcontrollers |
| CPU Speed | 10MHz |
| Device Core | AVR |
| Operating Frequency Max | 10MHz |
| Program Memory Size | 32KB |
| No. of Pins | 64Pins |
| IC Case / Package | QFN |
| MCU Case Style | QFN |
| No. of I/O's | 54I/O's |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 2KB |
| ADC Channels | 8Channels |
| MCU Family | AVR ATmega |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| MCU Series | ATmega325 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Base Number | ATmega |
|---|---|
| CPU Speed | 10MHz |
| Operating Frequency Max | 10MHz |
| No. of Pins | 64Pins |
| MCU Case Style | QFN |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 2KB |
| MCU Family | AVR ATmega |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | AVR ATmega Family ATmega325 Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Program Memory Size | 32KB |
| IC Case / Package | QFN |
| No. of I/O's | 54I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| MCU Series | ATmega325 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
