Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA169PV-8AURCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AH3395RL
Cut Tape29AH3395
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.380 | $6.38 |
| Total Price | $6.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 50+ | $6.240 |
| 100+ | $6.120 |
| 250+ | $5.990 |
| 500+ | $5.870 |
| 1000+ | $5.740 |
| 2500+ | $5.620 |
| 5000+ | $5.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA169PV-8AURCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AH3395RL
Cut Tape29AH3395
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Device CoreAVR
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size16KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's54I/O's
Embedded Interface TypeSPI, USART
InterfacesSPI, USART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega16X
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega16X Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
16KB
IC Case / Package
TQFP
No. of I/O's
54I/O's
Interfaces
SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega16X
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
8MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
SPI, USART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
MSL
MSL 3 - 168 hours
Alternatives for ATMEGA169PV-8AUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
