Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $318.480 |
Price for:Each
Minimum: 1
Multiple: 1
$318.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATAK43001-V1Copy
Newark Part No.55W5842
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATA66
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATA664251
Kit ContentsApplication Board ATAB664251A-V1.0, PC Interface Board ATAB0004A-V2.0, Quick Start Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATA66
Core Sub-Architecture
-
Kit Contents
Application Board ATAB664251A-V1.0, PC Interface Board ATAB0004A-V2.0, Quick Start Guide
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATA664251
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
