Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9XE-EKCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH3457
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $929.600 |
Price for:Each
Minimum: 1
Multiple: 1
$929.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9XE-EKCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH3457
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameAT91SAM9xxx
Core ArchitectureARM
Core Sub-ArchitectureARM9
Silicon Core NumberSAM9XE
Kit ContentsBoard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT91SAM9XE-EK is an evaluation kit that enables the evaluation of and code development for applications running on an AT91SAM9XE microcontroller.
- Board is equipped with an AT91SAM9XE (217-ball LFBGA package)
- 64Mbytes of SDRAM, 256Mbytes of NANDFlash, one Atmel serial DataFlash®, one Atmel TWI serial EEPROM
- One USB device port interface, two USB Host port interfaces
- One DBGU serial communication port, one complete MODEM serial communication port
- One additional serial communication port with RTS/CTS handshake control
- JTAG/ICE debug interface, one PHY Ethernet 100-base TX with three status LEDs
- One Atmel AT73C213 Audio DAC, one power LED and one general-purpose LED
- Two user input push buttons, one Wakeup input push button, one reset push button
- One DataFlash, SD/MMC card slot and one lithium coin cell battery retainer for 12mm cell size
- Four expansion connectors (PIOA, PIOB, PIOC, IMAGE SENSOR),
Contents
AT91SAM9XE-EK board, Universal input AC/DC power supply with US, UK and Europe plug adapter, One A/B-type USB cable, One serial RS232 cable, One RJ45 crossed Ethernet cable, One CD-ROM that allows the user to begin evaluating the AT91 ARM® Thumb® 32-bit microcontroller quickly.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
AT91SAM9xxx
Core Sub-Architecture
ARM9
Kit Contents
Board
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAM9XE
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
