Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S512B-MUCopy
Newark Part No.68T5163
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.680 |
Price for:Each
Minimum: 260
Multiple: 260
$3,296.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S512B-MUCopy
Newark Part No.68T5163
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Device CoreARM7TDMI
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed55MHz
Operating Frequency Max55MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's32I/O's
InterfacesUSART, USB
Embedded Interface TypeUSART, USB
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
MCU FamilySAM32
Supply Voltage Max3.6V
MCU SeriesAT91SAM7S
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family AT91SAM7S Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
55MHz
No. of Pins
48Pins
MCU Case Style
QFN
Interfaces
USART, USB
RAM Memory Size
64KB
ADC Resolution
10Bit
MCU Family
SAM32
MCU Series
AT91SAM7S
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM7TDMI
Data Bus Width
32 bit
CPU Speed
55MHz
Program Memory Size
512KB
IC Case / Package
QFN
No. of I/O's
32I/O's
Embedded Interface Type
USART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
