Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3L0-XPLDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75T6272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.380 |
Price for:Each
Minimum: 1
Multiple: 1
$55.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3L0-XPLDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75T6272
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameAVR
Core ArchitectureAVR
Core Sub-ArchitectureAVR32
Silicon Core NumberAT32UC3L064
Kit ContentsUC3-L0 Xplained MCU evaluation board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
AVR
Core Sub-Architecture
AVR32
Kit Contents
UC3-L0 Xplained MCU evaluation board
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
AVR
Silicon Core Number
AT32UC3L064
Product Range
-
Alternatives for AT32UC3L0-XPLD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
