Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT28C010-12TUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3841
Product Range1Mbit Parallel EEPROM
Your Part Number
217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.210 |
| 5+ | $59.990 |
| 10+ | $58.760 |
| 25+ | $57.540 |
| 50+ | $56.310 |
| 100+ | $55.090 |
Price for:Each
Minimum: 1
Multiple: 1
$61.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28C010-12TUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3841
Product Range1Mbit Parallel EEPROM
Technical Datasheet
Memory Size1Mbit
Memory Density1Mbit
EEPROM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
Memory Interface TypeParallel
InterfacesParallel
Clock Frequency5MHz
Clock Frequency Max5MHz
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit Parallel EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
1Mbit
EEPROM Memory Configuration
128K x 8bit
Memory Interface Type
Parallel
Clock Frequency
5MHz
IC Case / Package
TSOP
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit Parallel EEPROM
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Interfaces
Parallel
Clock Frequency Max
5MHz
Memory Case Style
TSOP
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
