Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27LV512A-90JUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 65AH3839 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $4.880 |
| 100+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27LV512A-90JUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 65AH3839 |
| Memory Density | 512Kbit |
| Memory Size | 512Kbit |
| EPROM Memory Configuration | 64K x 8bit |
| Memory Configuration | 64K x 8bit |
| No. of Pins | 32Pins |
| Memory Case Style | LCC |
| IC Case / Package | LCC |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Access Time | 90ns |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Density | 512Kbit |
|---|---|
| EPROM Memory Configuration | 64K x 8bit |
| No. of Pins | 32Pins |
| IC Case / Package | LCC |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Access Time | 90ns |
| MSL | MSL 2 - 1 year |
| Memory Size | 512Kbit |
|---|---|
| Memory Configuration | 64K x 8bit |
| Memory Case Style | LCC |
| Supply Voltage Min | 3V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AT27LV512A-90JU
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
