Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C040-70JUCopy |
| Newark Part No. | 58M3821 |
| Your Part Number |
49 In Stock
49 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
| 10+ | $8.300 |
| 100+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C040-70JUCopy |
| Newark Part No. | 58M3821 |
| Memory Density | 4Mbit |
| Memory Size | 4Mbit |
| Memory Configuration | 512K x 8bit |
| EPROM Memory Configuration | 512K x 8bit |
| No. of Pins | 32Pins |
| Memory Case Style | LCC |
| IC Case / Package | LCC |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Access Time | 70ns |
| Packaging | Each |
| Product Range | - |
| RoHS Phthalates Compliant | Yes |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Density | 4Mbit |
|---|---|
| Memory Configuration | 512K x 8bit |
| No. of Pins | 32Pins |
| IC Case / Package | LCC |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Access Time | 70ns |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Memory Size | 4Mbit |
|---|---|
| EPROM Memory Configuration | 512K x 8bit |
| Memory Case Style | LCC |
| Supply Voltage Min | 4.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Packaging | Each |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for AT27C040-70JU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
