Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24CM01-SSHD-BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC8854
Product Range1Mbit I2C Serial EEPROM
Your Part Number
1,322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.760 |
| 100+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24CM01-SSHD-BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC8854
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Size1Mbit
Memory Configuration128K x 8bit
EEPROM Memory Configuration128K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max1MHz
Clock Frequency1MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit I2C Serial EEPROM
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
1Mbit
EEPROM Memory Configuration
128K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for AT24CM01-SSHD-B
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
