Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24C512C-SHD-BCopy
Newark Part No.68T4124
Product Range512Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 190+ | $1.270 |
Price for:Each
Minimum: 475
Multiple: 95
$603.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C512C-SHD-BCopy
Newark Part No.68T4124
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
IC Interface TypeI2C
Memory Density512Kbit
Memory Size512Kbit
Memory Configuration64K x 8bit
EEPROM Memory Configuration64K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max1MHz
Clock Frequency1MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
SVHCNo SVHC (14-Jun-2023)
Product Overview
The AT24C512C-SHD-B is a 524288-bit standard I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 65536 words of 8-bit each. The cascadable feature of the device allows up to eight devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.
- Low and standard-voltage operation
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for hardware data protection
- Random and sequential read modes
- Self-timed write cycle (5ms maximum)
- High-reliability
- Endurance - 1000000 write cycles
- Data retention - 40 years
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Industrial, Commercial
Technical Specifications
IC Interface Type
I2C
Memory Size
512Kbit
EEPROM Memory Configuration
64K x 8bit
Interfaces
I2C
Clock Frequency
1MHz
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Memory Density
512Kbit
Memory Configuration
64K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
1MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
