Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT24C32D-SSHM-TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel68T4120RL Cut Tape68T4120 |
| Product Range | 32Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
830 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.524 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 50+ | $0.459 |
| 100+ | $0.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT24C32D-SSHM-TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel68T4120RL Cut Tape68T4120 |
| Product Range | 32Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 32Kbit |
| IC Interface Type | I2C |
| Memory Density | 32Kbit |
| Memory Configuration | 4K x 8bit |
| EEPROM Memory Configuration | 4K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Interfaces | Serial I2C (2-Wire) |
| Clock Frequency Max | 1MHz |
| Clock Frequency | 1MHz |
| Memory Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | 32Kbit I2C Serial EEPROM |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The AT24C32D-SSHM-T is a 32kb Standard I²C-compatible Serial EEPROM organized as 4096 words of 8 bits each. The device's cascading feature allows up to eight devices to share a common 2-wire bus. The device is optimized for use in many applications where low-power and low-voltage operation are essential. In addition, this device operates from 1.7 to 5.5V.
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for hardware protection
- Self-timed write cycle (5ms maximum)
- Halogen-free device
Applications
Industrial, Commercial
Technical Specifications
| Memory Size | 32Kbit |
|---|---|
| Memory Density | 32Kbit |
| EEPROM Memory Configuration | 4K x 8bit |
| Interfaces | Serial I2C (2-Wire) |
| Clock Frequency | 1MHz |
| IC Case / Package | SOIC |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| IC Interface Type | I2C |
|---|---|
| Memory Configuration | 4K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency Max | 1MHz |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Product Range | 32Kbit I2C Serial EEPROM |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for AT24C32D-SSHM-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
