Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT17LV010-10CUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH4335
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.420 |
| 25+ | $22.810 |
| 100+ | $22.610 |
| 250+ | $22.290 |
Price for:Each
Minimum: 1
Multiple: 1
$24.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV010-10CUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH4335
Memory TypeEEPROM
Memory Density1Mbit
Memory Size1Mbit
Clock Frequency15MHz
IC Interface TypeI2C
InterfacesI2C
Memory Case StyleLAP
IC Case / PackageLAP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Type
EEPROM
Memory Size
1Mbit
IC Interface Type
I2C
Memory Case Style
LAP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
1Mbit
Clock Frequency
15MHz
Interfaces
I2C
IC Case / Package
LAP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT17LV010-10CU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
