Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoASDAK-2ASC-17A1HP-62Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH6628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $741.150 |
Price for:Each
Minimum: 1
Multiple: 1
$741.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-2ASC-17A1HP-62Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH6628
Silicon ManufacturerMicrochip
Silicon Core Number2ASC-17A1HP
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Kit Contents3x 2ASC-17A1HP 1.7kV Core, 62CA4 1.7kV 62mm Adapter, ASBK-007 Device Programmer Kit, ICT Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
3x 2ASC-17A1HP 1.7kV Core, 62CA4 1.7kV 62mm Adapter, ASBK-007 Device Programmer Kit, ICT Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
2ASC-17A1HP
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (1)
Alternatives for ASDAK-2ASC-17A1HP-62
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
