Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAPT30S20BCTGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AK5586
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 25+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAPT30S20BCTGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AK5586
Repetitive Peak Reverse Voltage200V
Average Forward Current45A
Diode ConfigurationDual Common Cathode
Forward Voltage Max850mV
Reverse Recovery Time55ns
Forward Surge Current320A
Operating Temperature Max150°C
Diode Case StyleTO-247
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
55ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
45A
Forward Voltage Max
850mV
Forward Surge Current
320A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for APT30S20BCTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
