Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM01030Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $644.370 |
Price for:Each
Minimum: 1
Multiple: 1
$644.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01030Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3706
Device TopologyBoost
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min8V
Input Voltage Max60V
Core ChipHV96001
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Board HV96001-E/D7X
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
-
Input Voltage Min
8V
Core Chip
HV96001
Kit Contents
Eval Board HV96001-E/D7X
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Alternatives for ADM01030
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
