Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $31.600 | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01014
Newark Part No.02AH9315
Silicon ManufacturerMicrochip
Silicon Core NumberMCP1663
Kit Application TypePower Management
Application Sub TypeBoost / SEPIC Converter
Kit ContentsEvaluation Board MCP1663
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MCP1663 3.3V 300mA SEPIC DDPAK Mini-Module
- Undervoltage lockout (UVLO) of 1.85V (typical)
- Start-up voltage of 2.3V (UVLO start)
- Input voltage range (VIN) after start-up is 1.85V to 5.5V
- Switching frequency of 500kHz
- PWM operation
- Peak input current limit of 1.8A
- Internal compensation and soft start
- Overtemperature protection (if the die temperature exceeds +150°C, with 15°C hysteresis)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MCP1663
Automotive Qualification Standard
-
Silicon Core Number
MCP1663
Application Sub Type
Boost / SEPIC Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
