Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM01002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AH6916
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.620 |
Price for:Each
Minimum: 1
Multiple: 1
$93.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AH6916
Device TopologyBoost, Buck
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipMCP1633
Dimming Control TypePWM
Kit ContentsDemo Board MCP1633
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost, Buck
Output Current
-
Input Voltage Min
-
Core Chip
MCP1633
Kit Contents
Demo Board MCP1633
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
PWM
Product Range
-
Alternatives for ADM01002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
