Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00860Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC1378
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $91.890 |
Price for:Each
Minimum: 1
Multiple: 1
$91.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00860Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC1378
Device TopologyLinear
No. of Outputs1Outputs
Output Current130mA
Output Voltage-
Input Voltage Min-
Input Voltage Max277VAC
Core ChipCL88030
Dimming Control Type-
Kit ContentsEvaluation Board CL88030
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ADM00860
1 Product Found
Product Overview
CL88030 230VAC offline LED driver evaluation board. ADM00860 is an LED driver powered directly from the 230VAC line and based on Microchip Technology's CL88030 sequential linear LED driver. The application achieves efficient operation without magnetics or conventional switching techniques and is a flexible solution that allows users to design and test their own LED Load. The LED driver PCB (ADM00860) is made on a 1.6mm standard double-layer FR4. The kit includes a 10 wire flat cable to connect the LED driver board to the LED load.
- Scalable
- No inductors
- Efficient operation
- No high frequencies
- Inherently dimmer compatible
- Active line regulation
- Overtemperature protection
Technical Specifications
Device Topology
Linear
Output Current
130mA
Input Voltage Min
-
Core Chip
CL88030
Kit Contents
Evaluation Board CL88030
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
277VAC
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
