Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00657Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76Y2805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.480 |
Price for:Each
Minimum: 1
Multiple: 1
$90.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00657Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76Y2805
Device TopologyBoost, SEPIC
No. of Outputs1Outputs
Output Current125mA
Output Voltage430V
Input Voltage Min195.5VAC
Input Voltage Max264.5VAC
Core ChipHV9805
Dimming Control Type-
Kit ContentsEval Board HV9805, Information Sheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
125mA
Input Voltage Min
195.5VAC
Core Chip
HV9805
Kit Contents
Eval Board HV9805, Information Sheet
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
430V
Input Voltage Max
264.5VAC
Dimming Control Type
-
Product Range
-
Alternatives for ADM00657
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
