Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00578Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95AM9495
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.040 |
Price for:Each
Minimum: 1
Multiple: 1
$81.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00578Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95AM9495
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family Name-
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core NumberMCP19114
Kit ContentsEval Board MCP19114
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Eval Board MCP19114
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
PIC
Silicon Core Number
MCP19114
Product Range
-
Alternatives for ADM00578
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
