
| Quantity | Price |
|---|---|
| 1+ | $76.450 |
Product Information
Product Overview
ADM00397 is a MCP19111 evaluation board that demonstrates how the MCP19111 device operates in a synchronous buck topology over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC microcontroller core. MPLAB X IDE can be used in conjunction with a GUI plug-in to easily configure the MCP19111. Alternatively, the user can program the MCP19111 using their own firmware, tailoring it to their application. The evaluation board contains headers for ICSP™ as well as I2C communication, pull-up and pull-down resistor pads and test point pads on each GPIO pin, and two push buttons for system development. The MCP19111 is a digitally-enhanced PWM controller. It combines a pure-analog PWM controller with a supervisory microcontroller making it a fast, cost-effective, and configurable power conversion solution. The MCP19111 is ideal for standard power conversion, LED drivers, and battery charging applications.
- Input range from 5V to 12V
- Adjustable Vout range: 0.5V to 3.6V
- Maximum output current: 30A with proper air flow
- Programming and I2C communication headers
- Factory programmed to produce 1.8V from 12V source
Technical Specifications
Microchip
Power Management - Voltage Regulator
Eval Board MCP19111
To Be Advised
MCP19111
PWM Buck Controller
-
Technical Docs (1)
Alternatives for ADM00397
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
