Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00352Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58T8843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.910 |
Price for:Each
Minimum: 1
Multiple: 1
$32.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00352Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58T8843
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core Number-
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down DC / DC Converter
Kit ContentsMCP16301 High Input Voltage 600mA Output Demonstration Board
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
ADM00352 is a MCP16301 high-voltage buck converter 600mA demo board that supports development of MCP16301 high-input-voltage buck converter designs.
- 4V to 30V input voltage range
- 3.3V output voltage
- 600mA output current
- EN input test point
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
MCP16301 High Input Voltage 600mA Output Demonstration Board
Automotive Qualification Standard
-
Silicon Core Number
-
Application Sub Type
Step Down DC / DC Converter
Product Range
-
SVHC
To Be Advised
Alternatives for ADM00352
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
