Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC80T88ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH3703
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.450 |
Price for:Each
Minimum: 1
Multiple: 1
$23.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC80T88ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH3703
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMicrochip Curiosity Nano Kits & Explained-Pro touch Extension Boards
Kit ContentsCuriosity Nano Touch Adapter Eval Kit, 2x 28-Pin Male Headers, 2x 28-Pin Female Headers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Curiosity Nano Touch Adapter Eval Kit, 2x 28-Pin Male Headers, 2x 28-Pin Female Headers
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
Microchip Curiosity Nano Kits & Explained-Pro touch Extension Boards
Product Range
-
Alternatives for AC80T88A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
