Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC164328Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68K9954
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $303.590 |
Price for:Each
Minimum: 1
Multiple: 1
$303.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164328Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68K9954
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMicrochip MPLAB PM3 Universal Device Programmer
Kit ContentsSocket Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Socket Module
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
-
For Use With
Microchip MPLAB PM3 Universal Device Programmer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
